LB A67C-P2R1-35, Hyper SIDELED Blue,LB A67

PartNumber: LB A67C-P2R1-35
Ном. номер: 8097392158
Производитель: Osram
LB A67C-P2R1-35, Hyper SIDELED Blue,LB A67
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
110 × = 550
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 76 руб.
от 25 шт. — 50 руб.

Описание

OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osram's SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).

4.2 x 3.8 x 4.2 mm package size
Side-looking, radiation direction parallel to PCB
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LB A67C-P2R1-35, SIDELED Series Blue LED, 470 nm, SMD Package

Технические параметры

размеры
4.2 x 4.2mm
цвет линз
Clear
светопоток
0.29 lm
Интенсивность свечения
140 mcd
тип монтажа
Surface Mount
число выводов
2
последовательный
SIDELED
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
470 nm
LED Material
InGaN
Forward Voltage
4.1 V
Lens Shape
Round
LED Colours
Blue

Дополнительная информация

LB A67C, LT A67C Hyper SIDELED Enhanced ...
LED Designation System