LB G6SP-V2BB-35-1, Blue Adv Power TOPLED

PartNumber: LB G6SP-V2BB-35-1
Ном. номер: 8014264913
Производитель: Osram
LB G6SP-V2BB-35-1, Blue Adv Power TOPLED
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 81 руб.

Описание

OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LED's compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.

Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50.000 hours lifetime

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

размеры
3.5 x 3 x 2.1mm
цвет линз
Clear
светопоток
5.3 lm
Интенсивность свечения
1.9 cd
тип монтажа
Surface Mount
число выводов
6
тип упаковки
PLCC 6
последовательный
Advanced Power TOPLED
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
470 nm
LED Material
InGaN
Forward Voltage
3.6 V
Lens Shape
Round
LED Colours
Blue

Дополнительная информация

LB G6SP, LT G6SP Enhanced optical Power LED Data sheet LB G6SP-V2BB-35-1
LED Designation System LB G6SP-V2BB-35-1