LB M673-L1N2-35, Blue Mini TOPLED M673-

PartNumber: LB M673-L1N2-35
Ном. номер: 8073351694
Производитель: Osram
LB M673-L1N2-35, Blue Mini TOPLED M673-
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
74 × = 370
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 38 руб.
от 100 шт. — 30 руб.

Описание

OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50.000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LB M673-L1N2-35, Mini TOPLED Series Blue LED, 471 nm, SMD Package

Технические параметры

размеры
2.1 x 1.5mm
цвет линз
Clear
светопоток
0.08 lm
Интенсивность свечения
45 mcd
тип монтажа
Surface Mount
число выводов
2
последовательный
Mini TOPLED
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
471 nm
LED Material
InGaN
Forward Voltage
3.7 V
Lens Shape
Rectangle
LED Colours
Blue

Дополнительная информация

LB M673, LT M673 HYPER MINI TOPLED Data Sheet
LED Designation System