LB T66G-U1BA-59, TOPLED Black,with Lens,Bl

Ном. номер: 8031917020
Производитель: Osram
LB T66G-U1BA-59, TOPLED Black,with Lens,Bl
Доступно на заказ 25 шт. Отгрузка со склада в Москве 4-5 недель.
38 × = 950
Количество товаров должно быть кратно 25 шт.


OSRAM TOPLED Black Dome Lens Series LEDs
The TOPLED Black series, from Osram Opto Semiconductors, is a range of mid-power LEDs in a standard PLCC-2 dome lens package. The black package, provides significantly higher contrast and lower reflectivity than comparable white-package LEDs, without compromising luminous intensity.This makes the TOPLED Black LED ideal for use in signs and displays including: information displays for traffic and public transport, price changing displays or for any kind of display lettering.

Black SMT PLCC-2 package with dome lens
Pad layout compatible with TOPLED and Power TOPLED
Focused viewing angle

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LB T66G-U1BA-59, TOPLED Black Lens Series Blue LED, 470 nm, PLCC 2 SMD Package

Технические параметры

2.8 x 3.2mm
цвет линз
Интенсивность свечения
2.2 cd
тип монтажа
Surface Mount
число выводов
тип упаковки
TOPLED Black Lens
Number of LEDs
Viewing Angle
55 °
Dominant Wavelength
470 nm
LED Material
Forward Voltage
3.7 V
Lens Shape
LED Colours

Дополнительная информация

TOPLED Black Series Datasheet
LED Designation System