LB TTSD-R1T2-25, LED,TOPLED,Blue,469nm

PartNumber: LB TTSD-R1T2-25
Ном. номер: 8029446693
Производитель: Osram
LB TTSD-R1T2-25, LED,TOPLED,Blue,469nm
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
86 × = 860
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 48 руб.

Описание

Osram TOPLED Series of LEDs - Single Colour OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osram's first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

размеры
3.4 x 3 x 2mm
цвет линз
Clear
светопоток
360 → 1160 mlm
Интенсивность свечения
450 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PLCC 2
последовательный
TOPLED
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
469 nm
LED Material
InGaN
Forward Voltage
3.8 V
Lens Shape
Round
LED Colours
Blue

Дополнительная информация

LB TTSD TOPLED Datasheet LB TTSD-R1T2-25
LED Designation System LB TTSD-R1T2-25