LB W5SN-GYHZ-25-0, Platinum DRAGON LED,Blue

PartNumber: LB W5SN-GYHZ-25-0
Ном. номер: 8011601063
Производитель: Osram
LB W5SN-GYHZ-25-0, Platinum DRAGON LED,Blue
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
490 × = 490
от 5 шт. — 270 руб.
от 20 шт. — 230.50 руб.

Описание

OSRAM Platinum DRAGON Series LEDs - Single Colour
The Platinum DRAGON series of LEDs, from OSRAM Opto Semiconductors consist of high power light sources. The Platinum DRAGON family were designed for applications which require a high light output and which have low space requirements. Suitable applications for the Platinum DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways), decorative and entertainment lighting (including fibre optic illumination).

7.2 x 6.2 x 2.0 mm Platinum DRAGON package size

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LB W5SN-GYHZ-25-0, Platinum DRAGON Series Blue High-Power LED, 476 nm, SMD Package

Технические параметры

размеры
7.2 x 6.2 x 1.9mm
цвет линз
Clear
светопоток
21000 → 45000 mlm
Интенсивность свечения
11 cd
тип монтажа
Surface Mount
число выводов
2
последовательный
Platinum DRAGON
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
476 nm
LED Material
GaN
Forward Voltage
4 V
Lens Shape
Round
LED Colours
Blue

Дополнительная информация

LD W5SN, LB W5SN, LT W5SN Platinum DRAGON Data Sheet LB W5SN-GYHZ-25-0
LED Designation System LB W5SN-GYHZ-25-0
LD W5SN, LB W5SN, LT W5SN Platinum DRAGON ...
LED Designation System