LBBR 16, linear ball bearing

PartNumber: LBBR 16
Ном. номер: 8108340906
Производитель: SKF
LBBR 16, linear ball bearing
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 890 × = 2 890
от 5 шт. — 2 410 руб.
от 10 шт. — 2 169 руб.

Описание

LBBR Ball Bushings Without Seals - Closed

Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris

SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems., Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings., Note that higher frictional forces must be expected with linear plain bearings., Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals, Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Технические параметры

Предельные динамические нагрузки
930N
внутренний диаметр
16mm
длина
30mm
наружный (внешний) диаметр
24mm
статическая грузоподъемность
630N
Linear Ball Bearing Type
Closed
Seals
Without Seals

Дополнительная информация

PALIER LINAIRE LBBR 16