LBCD 12, LINEAR BEARING

PartNumber: LBCD 12
Ном. номер: 8073228754
Производитель: SKF
LBCD 12, LINEAR BEARING
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 250 × = 6 250
или
купить в 1 клик
от 5 шт. — 5 450 руб.
от 10 шт. — 5 015 руб.

Описание

Linear Bearings_5145479_Normal Module Linear bearings, LBCD

Standard linear bearings LBCD from ISO range 3
Automatic self-alignment of max. ±30 angular minutes
Non-parallels between drive shaft and housing bore, produced by shaft deflection or assembly or manufacturing inaccuracies, can be compensated
Misalignments of drive shafts with one another cannot be compensated
Angled pivoting of bearings is possible thanks to special outer contour of runner plates
Pivotable cage reduced in outer diameter
Bearings fitted in housing and sealing or cover discs always central to drive shaft
All other features of LBCR linear bearings are the same for the angle-adjustable LBCD design
LBCD linear bearings must be secured in the axial plane

TypeDimensions (mm)QuantityLoad ratings in NWeight
Balldyn.stat.
F W DCC 3 rowsCC 0 kg
LBCD12223220610808150.022
LBCD304768487465032500.17
Housing bore tolerance J6


SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems., Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings., Note that higher frictional forces must be expected with linear plain bearings., Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals, Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — линейные подшипники, кожухи и блоки / Линейные шарикоподшипники /
SKF Linear Ball Bearing LBCD 12

Технические параметры

Предельные динамические нагрузки
1080N
внутренний диаметр
12mm
длина
32mm
наружный (внешний) диаметр
22mm
статическая грузоподъемность
815N
Linear Ball Bearing Type
Closed
Seals
Without Seals

Дополнительная информация

Linear Bearings Data Sheet