LCBSB-8-01 ART, Std adhesive backed PCB s

PartNumber: LCBSB-8-01 ART
Ном. номер: 8017429912
Производитель: Richco
LCBSB-8-01 ART, Std adhesive backed PCB s
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
52 × = 1 300
Количество товаров должно быть кратно 25 шт.
от 250 шт. — 39 руб.
от 500 шт. — 33.10 руб.

Описание

Standard Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
PCB Thickness 1.6mm
Hole dia 4.0mm

Принадлежности для печатных плат - стойки

Проектирование печатных плат / Держатели, опоры, разделители для печатных плат / Опоры на клеевой основе /
LCBSB-8-01 ART, 12.7mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 17.8 x 17.8mm Base

Технические параметры

высота корпуса
12.7mm
материал
Nylon
полная высота
22.9mm
Диаметр отверстия печатной платы
4mm
Толщина печатной платы
1.57mm
Support Base Width
17.8mm
Support Base Dimensions
17.8 x 17.8mm
Support Base Length
17.8mm

Дополнительная информация

Locking Circuit Board Support Adhesive Base Technical Drawing LCBSB-8-01 ART
Locking Circuit Board Support Adhesive Base ...