LCF64GCRBEU800, Lexar 64GB 800X Compact F

PartNumber: LCF64GCRBEU800
Ном. номер: 8045587049
Производитель: Lexar Media
LCF64GCRBEU800, Lexar 64GB 800X Compact F
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 100 × = 15 100
или
купить в 1 клик

Описание

Lexar 800x Professional CompactFlash
The Lexar® Professional 800x CompactFlash card gives you the power to capture high-quality photos and 1080p full-HD and 3D video, with an impressive 800x (120MB/s) minimum guaranteed sustained read transfer speed and once you're done shooting, you can transfer files at high speeds to dramatically accelerate workflow

Captures and stores high-quality images and 1080p full-HD and 3D video
Supports VPG-20 for professional-quality video
Leverages UDMA 7 technology to support the latest generation of high-resolution DSLR cameras
High-speed file transfer from card to computer to significantly accelerate workflow**
Includes downloadable Image Rescue® 4 software to recover lost or deleted photo and video files***
Compatible with CF UDMA and CF devices

**When paired with a UDMA 7 enabled reader, sold separately
***Image or other data recovery is not 100% guaranteed

CompactFlash Cards

Компьютерная периферия / Хранение данных и запоминающие устройства / Компактные флеш-карты /
Lexar 64 GB Compact Flash Card, 800X, LCF64GCRBEU800

Технические параметры

емкость
64 GB
x Rating
800X

Дополнительная информация

800x CompactFlash Card Data Sheet