LCG H9RN, Green LED OSTAR Projectio

PartNumber: LCG H9RN
Ном. номер: 8015906677
Производитель: Osram
LCG H9RN, Green LED OSTAR Projectio
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
490 × = 2 450
Количество товаров должно быть кратно 5 шт.
от 250 шт. — 360 руб.
от 500 шт. — 302.10 руб.

Описание

OSRAM OSTAR Projection Cube Series LEDs
The OSTAR Projection Cube series from OSRAM Opto Semiconductors has been designed for use in projection applications. They feature a compact package with high currents, making them ideal for applications that require a high lumen output.
Their compact package also makes them suitable for applications where space is limited. For example, two-dimensional designs produced using just a few LEDs.

Visible Light LEDs, OSRAM Opto Semiconductors Cam & Groove Couplings - Polypropylene

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Технические параметры

Цвет линзы
Clear
Форма линзы
Rectangle
Количество светодиодов
1
Размеры
3.85 x 3.85 x 0.5мм
Прямое напряжение
4 V
Тип монтажа
Surface Mount
Световой поток
210 → 390 lm
Прямой ток
100 → 1000mA
Сила света
120 cd
LED Colours
Green
Угол обзора
120 °
Материал светодиода
ThinGaN

Дополнительная информация

Datasheet LCG H9RN