LCW CQAR.PC-MTNP-5L7N-1, LED,OSLON SQUARE,White,40

PartNumber: LCW CQAR.PC-MTNP-5L7N-1
Ном. номер: 8017237268
Производитель: Osram
LCW CQAR.PC-MTNP-5L7N-1, LED,OSLON SQUARE,White,40
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
270 × = 540
Количество товаров должно быть кратно 2 шт.

Описание

OSRAM OSLON Square Series LEDs - White
OSLON Square highly efficient 2W LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light directed towards the package back to the secondary optic, efficiently using all of the light to give the OSLON Square LED very high lumen efficacy. OSRAM's latest power chip technology allows OSLON Square LEDs to be driven at up to 1.5A and remain efficient even at the highest driving currents. Added to this, OSLON Square LEDs use the latest phosphor conversion technology to ensure full colour stability over their long lifetime. The OSLON Square family of lighting LEDs is ideal for a variety of indoor and outdoor lighting applications including: Spotlights, task lights, shelf lighting, downlights, street lighting, tunnels, car parks and pedestrian areas.

Visible Light LEDs, OSRAM Opto Semiconductors Cam & Groove Couplings - Polypropylene

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LED,OSLON SQUARE,White,4000K,120 deg

Технические параметры

Цветовая температура
4000K
Световой поток
304 лм
Сила света
83 кд
Количество контактов
2
Количество светодиодов
1
Материал светодиода
InGaN
Прямое напряжение
3.5 V
LED Colours
White
Размеры
3.1 x 3.1 x 1.88мм
Цвет линзы
Clear
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
3030 (1212)
Серия
OSLON Square
Угол обзора
120 °

Дополнительная информация

LED Designation System
LCW CQAR.PC OSLON Square Datasheet