LCW CQDP.PC-LPLR-5J7K-1, LED,OSLON SSL 150,White 4

PartNumber: LCW CQDP.PC-LPLR-5J7K-1
Ном. номер: 8070338357
Производитель: Osram
LCW CQDP.PC-LPLR-5J7K-1, LED,OSLON SSL 150,White 4
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.

Описание

OSRAM OSLON SSL 150 Series LEDs - White
The OSLON SSL 150 wide angle lighting high-power white LED, from OSRAM Opto Semiconductors, offers excellent optical and thermal performance. With a wide radiation pattern (150°), it is suitable for use with reflectors and for diffuse. OSRAM OSLON SSL 150 LEDs suit applications where long lifetimes and high efficiency are necessary. These 1W high power LEDs have a wide, uniform radiation pattern with a viewing angle of 150°. The OSLON SSL 150 series of SMD LEDs are ideal for indoor and outdoor applications including residential retrofits and fixtures, spot lights, task lighting, shelf lighting and down lights.

Visible Light LEDs, OSRAM Opto Semiconductors Cam & Groove Couplings - Polypropylene

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LED,OSLON SSL 150,White 4500K 150deg

Технические параметры

Цветовая температура
4500K
Световой поток
112 → 140 lm
Сила света
27 → 31 кд
Количество контактов
2
Количество светодиодов
1
Прямое напряжение
3.5 V
LED Colours
White
Размеры
3.1 x 3.1 x 1.58мм
Цвет линзы
Clear
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
3030 (1212)
Серия
OSLON SSL 150
Угол обзора
150 °

Дополнительная информация

LED Designation System
OSLON SSL 150 Series Datasheet