LCW CR7P.CC-KRKT-5R8T-1, LED,OSLON SSL 80,White 30

PartNumber: LCW CR7P.CC-KRKT-5R8T-1
Ном. номер: 8000122207
Производитель: Osram
LCW CR7P.CC-KRKT-5R8T-1, LED,OSLON SSL 80,White 30
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.

Описание

OSRAM OSLON SSL 80 Series LEDs - White
The OSLON SSL 80 high power LED from OSRAM Opto Semiconductors, offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors or for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offer long lifetimes and are highly reliable. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. steps or exit ways).

1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

цветовая температура
3000K
размеры
3.1 x 3.1 x 2.3mm
цвет линз
Clear
светопоток
82 → 104.2 lm
Интенсивность свечения
48 → 56 cd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
3030 (1212)
последовательный
OSLON SSL 80
Number of LEDs
1
Viewing Angle
80 °
LED Material
GaN
Forward Voltage
3.25 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

LCW CR7P.CC OSLON SSL 80 LED datasheet LCW CR7P.CC-KRKT-5R8T-1
LED Designation System LCW CR7P.CC-KRKT-5R8T-1