LCW E6SG-V1AB-4R9T, Power TOPLED Wm Wh,LCW- E

PartNumber: LCW E6SG-V1AB-4R9T
Ном. номер: 8078356913
Производитель: Osram
LCW E6SG-V1AB-4R9T, Power TOPLED Wm Wh,LCW- E
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
44 × = 440
Количество товаров должно быть кратно 10 шт.

Описание

OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LCW E6SG-V1AB-4R9T, Power TOPLED Series White LED, 3000K, PLCC 4 SMD Package

Технические параметры

цветовая температура
3000K
размеры
3.4 x 3 x 2.1mm
светопоток
3500 mlm
Интенсивность свечения
1.8 cd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
последовательный
Power TOPLED
Number of LEDs
1
Viewing Angle
120 °
LED Material
GaN
Forward Voltage
3.8 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

LCW E6SG Power TOPLED long life Enhanced ...
LED Designation System