LCW E6SG-V1AB-4U9X, Power TOPLED Wm Wh,LCW- E

PartNumber: LCW E6SG-V1AB-4U9X
Ном. номер: 8052497677
Производитель: Osram
LCW E6SG-V1AB-4U9X, Power TOPLED Wm Wh,LCW- E
Доступно на заказ 40 шт. Отгрузка со склада в Москве 4-5 недель.
71 × = 710
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 43 руб.

Описание

OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LCW E6SG-V1AB-4U9X, Power TOPLED Series White LED, 2700K, PLCC 4 SMD Package

Технические параметры

цветовая температура
2700K
размеры
3.4 x 3 x 2.1mm
светопоток
3200 mlm
Интенсивность свечения
1.8 cd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
последовательный
Power TOPLED
Number of LEDs
1
Viewing Angle
120 °
LED Material
GaN
Forward Voltage
3.8 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

LCW E6SG Power TOPLED long life Enhanced optical Power LED Data Sheet LCW E6SG-V1AB-4U9X
LED Designation System LCW E6SG-V1AB-4U9X
LCW E6SG Power TOPLED long life Enhanced ...
LED Designation System