LCW G5GP-FZHX-5L7N, Adv POWER TOPLED +,White

PartNumber: LCW G5GP-FZHX-5L7N
Ном. номер: 8045408667
Производитель: Osram
LCW G5GP-FZHX-5L7N, Adv POWER TOPLED +,White
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 7 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 63 руб.
от 50 шт. — 52.40 руб.

Описание

OSRAM Advanced Power TOPLED Plus Series Osram Advanced Power TOPLED Plus Series
The Advanced Power TOPLED (APT) Plus series of LEDs, from Osram Opto Semiconductors, are a development of the standard Advanced Power TOPLED series of LEDs. The Advanced Power TOPLED Plus series feature robust housings, efficient heat dissipation and optimised light coupling. With its low power consumption and high efficacy, these LEDs suit applications where intense light is required and where there is limited space available. Osram's APT Plus series is therefore ideal for homogeneous area lighting and emphasising lines and edges associated with architectural and sales illumination. These attributes make the Advanced Power TOPLED Plus LED ideal for applications including: LCD backlighting, variable message signs, fridge lighting, marker lights and indoor and outdoor lighting.

PLCC-4 package
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LCW G5GP-FZHX-5L7N, Advanced Power TOPLED Plus Series White Mid-Power LED, 4000K, PLCC 4 SMD Package

Технические параметры

цветовая температура
4000K
размеры
3.6 x 3.6mm
цвет линз
Clear
светопоток
33 lm
Интенсивность свечения
6.4 cd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
последовательный
Advanced Power TOPLED Plus
Number of LEDs
1
Viewing Angle
135 °
LED Material
InGaN
Forward Voltage
3.8 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

LED Designation System
LCW G5GP Advanced Power TOPLED Plus Enhanced ...