LCW G6CP-DAFA-4L8N, Advanced Power TOPLED,Whi

PartNumber: LCW G6CP-DAFA-4L8N
Ном. номер: 8034126229
Производитель: Osram
LCW G6CP-DAFA-4L8N, Advanced Power TOPLED,Whi
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
150 × = 300
Количество товаров должно быть кратно 2 шт.

Описание

OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LED's compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.

Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50.000 hours lifetime

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LCW G6CP-DAFA-4L8N, Advanced Power TOPLED Series White Mid-Power LED, 4000K, PLCC 6 SMD Package

Технические параметры

цветовая температура
4000K
размеры
3.5 x 3.2 x 2.1mm
цвет линз
Clear
светопоток
26.5 lm
Интенсивность свечения
9.3 cd
тип монтажа
Surface Mount
число выводов
6
тип упаковки
PLCC 6
последовательный
Advanced Power TOPLED
Number of LEDs
1
Viewing Angle
120 °
LED Material
GaN
Forward Voltage
3.3 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

LED Designation System
Datasheet