LCW H9GP-JZKZ-4O9Q, White LED OSLON Black

PartNumber: LCW H9GP-JZKZ-4O9Q
Ном. номер: 8010232619
Производитель: Osram
LCW H9GP-JZKZ-4O9Q, White LED OSLON Black
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
210 × = 1 050
Количество товаров должно быть кратно 5 шт.
от 75 шт. — 150 руб.
от 150 шт. — 117.47 руб.

Описание

OSRAM OSLON Black Series LEDs - White
Small and very robust the OSLON Black Series of LEDs, from OSRAM Opto Semiconductors, provides high optical performance, reliability and excellent thermal stability. The high power OSLON Black LED is ideal for use where there are large fluctuations in temperature and high light output is needed. These LEDs are developed especially for applications that require high luminous flux whilst consuming minimal space. The OSLON Black series are best suited to a wide variety of uses in light and illumination technology. Applications for the OSLON Black LED include: Automotive (Exterior and Interior), Industry (White goods such as Refrigerator lighting, Washing machines, etc.) Ceiling lights, Reading lamps, Decorative and entertainment lighting, Marker lights (e. g. steps and exit ways).

Visible Light LEDs, OSRAM Opto Semiconductors Cam & Groove Couplings - Polypropylene

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LED,OSLON BLACK,White,3500K

Технические параметры

Цвет линзы
Clear
Количество контактов
3
Цветовая температура
3500K
Серия
OSLON Black
Форма линзы
Round
Количество светодиодов
1
Размеры
3.95 x 3.95 x 2.41мм
Прямое напряжение
3.75 V
Тип монтажа
Surface Mount
Световой поток
61000 → 112000 mlm
Сила света
42.2 cd
LED Colours
White
Угол обзора
90 °
Материал светодиода
GaN

Дополнительная информация

Datasheet