LCW W5AM-KYLX-5H7I, LED,GOLDEN DRAGON Plus Wh

PartNumber: LCW W5AM-KYLX-5H7I
Ном. номер: 8020983695
Производитель: Osram
LCW W5AM-KYLX-5H7I, LED,GOLDEN DRAGON Plus Wh
Доступно на заказ 15 шт. Отгрузка со склада в Москве 7 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.

Описание

OSRAM Golden Dragon Plus Series LEDs - White
The Golden DRAGON Plus family of high power LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. As a development of the Golden DRAGON LED series, these LEDs are also designed for application with limited space available and which require a long lifetime. With a silicon dome enabling increased efficiency and brightness, the Golden DRAGON Plus LEDs are ideal for general purpose lighting. Suitable applications for the Golden DRAGON Plus LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LCW W5AM-KYLX-5H7I, Golden DRAGON Plus Series White High-Power LED,, Round Lens SMD Package

Технические параметры

светопоток
82 → 97 lm
Интенсивность свечения
30 cd
число выводов
2
Количество светодиодов
1
LED Material
ThinGaN
Forward Voltage
3.70 V
LED Colours
White
Dimensions
7.2 x 6.2 x 3.1
цвет линз
Clear
Lens Shape
Round
Тип монтажа
Surface Mount
Серия
Golden DRAGON Plus
Viewing Angle
170 °

Дополнительная информация

Golden Dragon Plus Datasheet
LED Designation System