LCW W5PM-JYKX-5U8X, Golden DRAGON Oval+,Wm Wh

PartNumber: LCW W5PM-JYKX-5U8X
Ном. номер: 8086639593
Производитель: Osram
LCW W5PM-JYKX-5U8X, Golden DRAGON Oval+,Wm Wh
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
540 × = 540

Описание

OSRAM Golden Dragon Series LEDs - White
The Golden DRAGON family of LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. The Golden DRAGON LEDs are also designed for application with limited space available and which require a long lifetime. Suitable applications for the Golden DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).

Features of the Golden DRAGON LEDs:
Full white colour temperature spectrum
Surface mount (SMT) gull-wing package
Colourless silicone resin
Long lifetime
High reliability
Dimensions: 7.2 x 6.2 x 2.0 mm

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

цветовая температура
2700K
размеры
10.3 x 10mm
цвет линз
Clear
светопоток
82 lm
тип монтажа
Surface Mount
число выводов
2
последовательный
Golden DRAGON oval Plus
Number of LEDs
1
Viewing Angle
120 (Horizontal) °, 70 (Vertical) °
LED Material
InGaN
Forward Voltage
3.7 V
Lens Shape
Rectangle
LED Colours
White

Дополнительная информация

LCW W5PM Golden DRAGON oval Plus Data Sheet LCW W5PM-JYKX-5U8X
LED Designation System LCW W5PM-JYKX-5U8X