LD/225, HSS groundflute jobber dr

PartNumber: LD/225
Ном. номер: 8086374925
Производитель: Tom Carrington & Son
LD/225, HSS groundflute jobber dr
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
760 × = 760

Описание

Imperial 1/16 to 1/2 in

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Инструментальная сталь, шлифованная канавка HSS Ground Flute

Steel Jobber Drills Individual

Manufactured to DIN 338
Various point angles
Ideal for general workshop or maintenance use where precision and high productivity are not required
Popular sizes available in drums containing 50 drills

Технические параметры

длина среза
81mm
диаметр
11/32in
материал
HSS
полная длина
125 mm
угол при вершине
135°
размер хвостовика
11/32in
тип хвостовика
Plain
тип
Jobber

Дополнительная информация

Datasheet LD/225