LD1117DT33CTR, LDO-регулятор напряжения +3.3В 0.8А [ DPAK ]

Артикул: LD1117DT33CTR
Ном. номер: 9000087647
Производитель: ST Microelectronics
Фото 1/4 LD1117DT33CTR, LDO-регулятор напряжения +3.3В 0.8А [ DPAK ]
Фото 2/4 LD1117DT33CTR, LDO-регулятор напряжения +3.3В 0.8А [ DPAK ]Фото 3/4 LD1117DT33CTR, LDO-регулятор напряжения +3.3В 0.8А [ DPAK ]Фото 4/4 LD1117DT33CTR, LDO-регулятор напряжения +3.3В 0.8А [ DPAK ]
Есть в наличии более 400 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
12 × = 12
от 100 шт. — 10 руб.
от 250 шт. — 9.13 руб. (5 рабочих дней)
Цена и наличие в магазинах

Описание

The LD1117 series Low-drop Voltage Regulator with adjustable from 1.25 to 15V output voltage and it is able to provide up to 800mA of output current, available even in adjustable version (VREF =1.25V). High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard. Adjustable voltage regulator maintains the better performances in terms of drop and tolerance.

• Low drop-out voltage (1V typical)
• 2.85V Device performances for SCSI-2 active termination
• Internal current and thermal limit
• 75dB Supply voltage rejection

Техническая документация

Дополнительная информация

Datasheet LD1117DT33CTR
Datasheet LD1117DT33CTR
Типы корпусов импортных микросхем