LD1117S25TR, LDO-регулятор напряжения +2.5В 0.8А [ SOT-223 ]

Артикул: LD1117S25TR
Ном. номер: 9000169513
Производитель: ST Microelectronics
Фото 1/2 LD1117S25TR, LDO-регулятор напряжения +2.5В 0.8А [ SOT-223 ]
Фото 2/2 LD1117S25TR, LDO-регулятор напряжения +2.5В 0.8А [ SOT-223 ]
Есть в наличии 493 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
10 × = 10
от 100 шт. — 8 руб.
от 500 шт. — 6.50 руб.
Цена и наличие в магазинах

Описание

The LD1117 series Low-drop Voltage Regulator with adjustable from 1.25 to 15V output voltage and it is able to provide up to 800mA of output current, available even in adjustable version (VREF =1.25V). High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard. Adjustable voltage regulator maintains the better performances in terms of drop and tolerance.

• Low drop-out voltage (1V typical)
• 2.85V Device performances for SCSI-2 active termination
• Internal current and thermal limit
• 75dB Supply voltage rejection

Техническая документация

Дополнительная информация

Datasheet LD1117S25TR
Типы корпусов импортных микросхем