LDC1312DNTT, LDC, 12BIT, 2-CH, 2.7-3.6V, WSON-12

PartNumber: LDC1312DNTT
Ном. номер: 8056264354
Производитель: Texas Instruments
LDC1312DNTT, LDC, 12BIT, 2-CH, 2.7-3.6V, WSON-12
Доступно на заказ 67 шт. Отгрузка со склада в Москве 7 недель.
590 × = 590
от 10 шт. — 474 руб.

Описание

The LDC1312DNTT is a 2-channel 12-bit Inductance to Digital Converter (LDC) for inductive sensing solutions. With multiple channels and support for remote sensing, the LDC1312DNTT enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size. It offers well-matched channels, which allow for differential and ratiometric measurements. It enables designers to use one channel to compensate their sensing for environmental and aging conditions such as temperature, humidity and mechanical drift. Given their ease of use, low power these products enable designers to greatly improve on existing sensing solutions and to introduce brand new sensing capabilities to products in all markets.

• Easy-to-use, minimal configuration required
• Measure up to 4 sensors with one IC
• Multiple channels support environmental and aging compensation
• Multichannel remote sensing provides lowest system cost
• Pin-compatible medium and high-resolution options
• Supports wide sensor frequency range of 1kHz to 10MHz
• 35µA Low power sleep mode, 200nA shutdown mode power consumption
• 3.3V Operation
• Supports internal or external reference clock
• Immune to DC magnetic fields and magnets
• Green product and no Sb/Br

Датчики и Преобразователи\Датчики\Микросхемы Датчиков
Код: 2465054

Технические параметры

Количество Выводов
12вывод(-ов)
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet LDC1312DNTT