Добавить к сравнению Сравнить ()

LDC1314RGHT, LDC, 12BIT, 4-CH, 2.7-3.6V, WQFN-16

PartNumber: LDC1314RGHT
Ном. номер: 8047318995
Производитель: Texas Instruments
LDC1314RGHT, LDC, 12BIT, 4-CH, 2.7-3.6V, WQFN-16
Доступно на заказ 284 шт. Отгрузка со склада в Москве 2-3 недели.
690 × = 690
от 10 шт. — 503 руб.
от 100 шт. — 471 руб.

Описание

The LDC1314RGHT is a 4-channel 12-bit Inductance to Digital Converter (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the LDC1314 enables the performance and reliability benefits of inductive sensing to be realized. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils. The LDC1314 offers well-matched channels, which allow for differential and ratiometric measurements. This enables designers to use one channel to compensate their sensing for environmental and aging conditions such as temperature, humidity and mechanical drift.

• Easy-to-use - minimal configuration required
• Measure up to 4 sensors with one IC
• Multiple channels support environmental and aging compensation
• 35µA Sleep mode power consumption
• 200nA Shutdown mode power consumption
• Support internal or external reference clock
• Immune to DC magnetic fields and magnets

Датчики и Преобразователи\Датчики\Микросхемы Датчиков

Технические параметры

Количество Выводов
16вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Разрезная Лента

Дополнительная информация

Datasheet LDC1314RGHT