LE-0909-11NW, LED Replacement Lamps - Based LEDs 12-24V Festoon LED Neutral White

Фото 1/4 LE-0909-11NW, LED Replacement Lamps - Based LEDs 12-24V Festoon LED Neutral White
Изображения служат только для ознакомления,
см. техническую документацию
56 шт., срок 6-8 недель
2 290 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Номенклатурный номер: 8004681055
Артикул: LE-0909-11NW
Бренд: JKL Components

Описание

Optoelectronics\LED Indication\LED Replacements\LED Replacement Lamps - Based LEDs
Multi-LED festoon lamp for automotive use. Non-Polarized 12V AC and DC operation 24V AC and DC operation

Технические параметры

Brand: JKL Components
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 45 mA
Illumination Color: White(Neutral White)
Lamp Base Type: Festoon
Lens Color/Style: Clear
Lens Shape: Tubular
Luminous Flux: 43 lm
Manufacturer: JKL Components
Mounting Style: Snap-In
Packaging: Bulk
Product Category: LED Replacement Lamps-Based LEDs
Product Type: LED Replacement Lamps
Product: Single Color Based LEDs
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Wavelength/Color Temperature: 4500 K
Colour Tone White
Current Rating 45 mA
Diameter 10.7mm
Lamp Shape Festoon
Lamp Type LED
Luminosity 43 lm
Voltage Rating 24 V ac/dc
Вес, г 2

Техническая документация

Datasheet
pdf, 109 КБ
Datasheet
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.