LEDRACON, Right angle connector for

PartNumber: LEDRACON
Ном. номер: 8037384272
Производитель: ML Accessories
LEDRACON, Right angle connector for
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
530 × = 530


Ultra Thin Linear LED Lighting
These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.

LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156 ). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510 ).

To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm

Also these LED strips are dimmable when used with dimmer (see RS 719-3168 ). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165 ).

2 metal mounting clips, screws, one connector cable and one linear connector

Освещение витрин

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Кабели для подключения светодиодов /
Knightsbridge LEDRACON Right Angle Connector for LED Thin Flat Linear Light

Технические параметры

для использования с
LED Thin Flat Linear Light
Right Angle Connector

Дополнительная информация

Energy Efficient Lighting Brochure