LF5WAEMBGMBC, Red/green/blue water clr

Ном. номер: 8068514032
Производитель: Kingbright
LF5WAEMBGMBC, Red/green/blue water clr
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
720 × = 720
от 25 шт. — 400 руб.
от 50 шт. — 339.40 руб.


Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in a variety of through-hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:
Variety of package sizes: 3, 5, 8 and 10mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour

Visible Light LEDs, Kingbright

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Kingbright LF5WAEMBGMBC, Full Colour Series 4 RGB LED, 455 nm, 568 nm, 625 nm, 6-Pin 5mm (T-1 3/4) Through Hole Package

Технические параметры

5 x 8.6mm
цвет линз
Интенсивность свечения
30 mcd, 40 mcd
тип монтажа
Through Hole
число выводов
тип упаковки
5mm (T-1 3/4)
Full Colour
Number of LEDs
Viewing Angle
30 °
Dominant Wavelength
455 nm, 568 nm, 625 nm
LED Material
GaAsP, GaN, GaP
Forward Voltage
2 V, 2.2 V, 4 V
Lens Shape
LED Colours
Blue, Green, Red

Дополнительная информация