LFWLP225-1005, Power Supply Switch Mode

PartNumber: LFWLP225-1005
Ном. номер: 8111034667
Производитель: EOS Power India Private Ltd
LFWLP225-1005, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 410 × = 11 410
или
купить в 1 клик
от 5 шт. — 10 200 руб.

Описание

EOS 225W AC/DC Power Supply - LFWLP225 Series
The Eos Power LFWLP225 is a series of 225W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 4x2 inches in size and offer a high efficiency up to 94%. The LFWLP225 series of switch mode power supplies are suitable for industrial and automation applications.

4 x 2 x 1 Inches Form factor
225 Watts with Forced Air Cooling & 112.5 Watts Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5W

Nemko, UL, cUL

EN60950-1, IEC60950-1 (ed.2), UL60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class 1 SELV

Переключаемые - EOS

Дополнительная информация

225 Watt Industrial Data Sheet LFWLP225-1005