LGXCHASSIS, Panel Chassis 3U to 14 LG

PartNumber: LGXCHASSIS
Ном. номер: 8103449415
Производитель: Fibre Fab
LGXCHASSIS, Panel Chassis 3U to 14 LG
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 620 × = 6 620
или
купить в 1 клик

Описание

MTP Patch Panel
The patch panel has been designed to accept up to 3 MTP cassettes within a 1U space. The patch panel also offers multiple cable entry solutions. The panel chassis has been designed to accept up to 14 x 24 fibre MTP cassettes. They both have the ability to use multiple adaptor types offering a flexible solution to the end user.

Fits standard 19in.
Accepts loose tube, distribution cable and pre terminated cables
Individually labelled ports
Multiple adaptor options available
Typical applications include data centres, premise installations and telecommunications networks

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS

Разъемы / Сетевые и телекоммуникационные разъемы / Коммутационные панели для волоконной оптики /
RS 3 port MTP Fibre Optic Patch Panel, 3U

Технические параметры

тип соединителя
MTP
число портов
3
Panel Type
Sliding
Rack Height
3U