LH1520AAC

Фото 1/2 LH1520AAC
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт.790 руб.
от 10 шт.713 руб.
Добавить в корзину 3 шт. на сумму 2 580 руб.
Номенклатурный номер: 8008299523

Описание

Твердотельный SPST-NO (1 форма A) x 2 8-SMD (0,300 дюйма, 7,62 мм)

Технические параметры

Base Product Number LH1520 ->
Circuit SPST-NO (1 Form A) x 2
ECCN EAR99
HTSUS 8536.41.0030
Load Current 110mA
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
On-State Resistance (Max) 20 Ohms
Output Type AC, DC
Package Tube
Package / Case 8-SMD (0.300"", 7.62mm)
RoHS Status ROHS3 Compliant
Series LH1520 ->
Supplier Device Package 8-SMD
Termination Style Gull Wing
Voltage - Input 1.26VDC
Voltage - Load 0V ~ 350V
Automotive No
Circuit Arrangement 2 Form A
ECCN (US) EAR99
EU RoHS Compliant
I/O Isolation Voltage (V) 5300(RMS)
Input Type DC
Lead Shape Gull-wing
Maximum Input Current (mA) 50
Maximum Input Voltage (V) 1.5
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 0.14
Maximum Output Voltage (V) 350
Maximum Power Dissipation (mW) 600
Minimum Input Voltage (V) 1.36(Typ)
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Device MOSFET
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name DIP
Supplier Package PDIP SMD
Brand Vishay Semiconductors
Contact Form DPST(2 Form A)
Factory Pack Quantity 2000
Height 3.81 mm
Input Current 50 mA
Input to Output Isolation Method Optocoupler
Input Voltage 1.45 V
Length 9.91 mm
Load Current Rating 150 mA
Load Voltage Rating 350 VDC
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Product Instrumentation Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Type Isolated
Width 6.81 mm
Вес, г 1.3

Техническая документация