LH1540AAB, МОП-транзисторное реле, 350В, 120мА, 25Ом, SPST-NO
см. техническую документацию
Описание
The LH1540AAB is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. This robust relay is ideal for telecom and ground fault applications. It is SPST normally-open switch (form A) that replaces electromechanical relay in many applications. The die is fabricated in a high-voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition it employs current-limiting circuitry which meets lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.
• Current limit protection
• High surge capability
• Clean bounce free switching
• Low power consumption
Технические параметры
Клеммы Реле | Gull Wing |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | LH1540 |
Макс. Сопротивление Включенного Состояния | 25Ом |
Максимальное Напряжение Нагрузки | 350В |
Максимальный ток утечки выключенного состояния | 1мкА |
Монтаж Реле | SMD(Поверхностный Монтаж) |
Напряжение Изоляции | 5.3кВ |
Прямой Ток | 1мА |
Стиль корпуса МОП-транзисторного реле | SMD-6 |
Тип нагрузки | AC/DC |
Типовая емкость I/O | 0.8пФ |
Ток Нагрузки | 120мА |
Форма контакта | SPST-NO(1 Form A) |
Brand | Vishay Semiconductors |
Contact Form | SPST(1 Form A) |
Factory Pack Quantity | 2000 |
Height | 3.81 mm |
Input Current | 50 mA |
Input to Output Isolation Method | Optocoupler |
Input Voltage | 1.45 V |
Length | 8.71 mm |
Load Current Rating | 250 mA |
Load Voltage Rating | 350 VDC |
Manufacturer | Vishay |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Output Type | MOSFET |
Package / Case | SMD DIP-6 |
Packaging | Tube |
Product | Instrumentation Relays |
Product Category | Solid State Relays-PCB Mount |
RoHS | Details |
Series | LH1540A |
Termination Style | Gull Wing Lead |
Type | Isolated |
Width | 6.5 mm |
Вес, г | 0.85 |