LHC1-3080-1211, LED,Warm-white CoB 80 CRI

PartNumber: LHC1-3080-1211
Ном. номер: 8049720472
Производитель: Lumileds
LHC1-3080-1211, LED,Warm-white CoB 80 CRI
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 980 × = 2 980
от 10 шт. — 2 430 руб.
от 25 шт. — 2 319.20 руб.

Описание

Lumileds LUXEON CoB Series LEDs
The LUXEON CoB Core range from Lumileds is their original family of chip-on-board (COB) LEDs. LUXEON CoB LEDs have an extremely small light emitting surface (LES) with a uniform light output. Their small LES, measuring between 6.5mm and 18.5 mm, produces a bright output for its size.
They offer high efficacy and flux density alongside high thermal resistance. Their high brightness also enables fewer LEDs to be used within a design, simplifying the design process.
Suitable applications for the LUXEON CoB Core LEDs include; retrofits, architecture lighting, downlights, high bay, low bay, outdoor lighting, speciality lighting and spotlights.
An ecosystem of holders and optics are available for use with the LUXEON CoB compact range.

CoB LEDs, Lumileds

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LED,Warm-white CoB 80 CRI

Технические параметры

Цветовая температура
3000K
Световой поток
5000 лм
Количество контактов
2
Прямое напряжение
38 В
LED Colours
White
Размеры
28 x 28 x 1.5мм
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
Чип-он-борд
Серия
LUXEON CoB Core
Угол обзора
115 °

Дополнительная информация

Datasheet