LHC1-5770-1211, LED,Cool-white CoB 70 CRI

PartNumber: LHC1-5770-1211
Ном. номер: 8071412940
Производитель: Lumileds
LHC1-5770-1211, LED,Cool-white CoB 70 CRI
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 990 × = 2 990
от 10 шт. — 2 330 руб.

Описание

Lumileds LUXEON CoB Series LEDs
Lumileds high uniformity LED array solution is a new breakthrough in efficacy for arrays ensuring uniform optical performance. Due to its industry leading small Light Emitting Surfaces (LES), LUXEON CoB arrays are very easy to work with and will enable easier and reduced cost designs.

Efficacy: more than 130lm/W, 35.5V
Lumen packages from 1000lm and higher
Industry smallest LES (Light Emitting Surface)
Industry leading thermal resistance
Best luminous and color uniformity
Binned within 3-Step and 5-Step MacAdam Ellipse
Tested at junction Temperature of 85°C

CoB LEDs, Lumileds

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Lumileds LHC1-5770-1211, LUXEON CoB Series White CoB LED, 5700K, SMD Package

Технические параметры

цветовая температура
5700K
размеры
28 x 28 x 1.5mm
светопоток
5600 lm
тип монтажа
Surface Mount
число выводов
2
тип упаковки
Chip On Board
последовательный
LUXEON CoB
Number of LEDs
1
Viewing Angle
115 °
Forward Voltage
38 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

Datasheet