LJDP20-32GCRBEU, Lexar 32Gb High Speed USB

PartNumber: LJDP20-32GCRBEU
Ном. номер: 8023061185
Производитель: Lexar Media
LJDP20-32GCRBEU, Lexar 32Gb High Speed USB
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 900 × = 6 900
или
купить в 1 клик

Описание

Lexar® JumpDrive P20 USB 3.0 Flash Drive
One of the fastest USB 3.0 flash drives available, Lexar® JumpDrive® P20 allows you to quickly transfer files, with speeds up to 400MB/s read and 270MB/s write.* The drive boasts a sleek metal alloy design and includes EncryptStick™ Lite software to protect files.

Among the fastest USB flash drives available, with speeds up to 400MB/s read and 270MB/s write*
Sleek design with metal alloy base and high-gloss mirror finish top
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Reliably stores and transfers files, photos, videos, and more
High-capacity options to store more files on the go
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
Limited lifetime warranty

*Maximum read transfer, write speeds lower. Speeds based on internal testing. Actual performance may vary

USB Flash Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / USB-флешки /
Lexar 32 GB USB 2.0, USB 3.0 Flash Drive

Технические параметры

емкость
32 GB
Encryption
Yes
USB Specification
USB 2.0, USB 3.0

Дополнительная информация

Jumpdrive P20 USB Data Sheet LJDP20-32GCRBEU
Jumpdrive P20 USB Data Sheet