LJDS35-16GABEU, Lexar 16Gb Swivel USB 3.0

PartNumber: LJDS35-16GABEU
Ном. номер: 8018541564
Производитель: Lexar Media
LJDS35-16GABEU, Lexar 16Gb Swivel USB 3.0
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 460 × = 2 460

Описание

Lexar® JumpDrive® S35 USB 3.0 Flash Drive
Quickly and securely transfer photos, videos, and files with the affordable, high-performance Lexar® JumpDrive® S35 USB 3.0 drive. It features a stylish swivel design with a retractable connector

Stores and transfers content faster with SuperSpeed USB 3.0 technology
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Stylish, swivel design with automatically retractable connector and key ring loop
Colourful capacity options
Reliably stores and transfers photos, videos, files, and more
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
Three-year limited warranty

USB Flash Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / USB-флешки /
Lexar 16 GB USB 2.0, USB 3.0 Flash Drive

Технические параметры

емкость
16 GB
Encryption
Yes
USB Specification
USB 2.0, USB 3.0

Дополнительная информация

Jumpdrive S35 USB Data Sheet