LJDS75-64GABEU, Lexar64Gb Retractable USB

PartNumber: LJDS75-64GABEU
Ном. номер: 8031976935
Производитель: Lexar Media
LJDS75-64GABEU, Lexar64Gb Retractable USB
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 780 × = 4 780

Описание

Lexar® JumpDrive® S75 USB 3.0 Flash Drive
Quickly and securely transfer photos, videos, and files with the affordable, high-performance Lexar® JumpDrive® S75 USB 3.0 drive. It features a retractable connector with an easy-to-use thumb slide

Stores and transfers content faster with SuperSpeed USB 3.0 technology
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Retractable connector with convenient thumb slide
Colourful capacity options
Reliably stores and transfers photos, videos, files, and more
Compatible with PC and Mac® systems
Backwards compatible with USB 2.0 devices
Three-year limited warranty

USB Flash Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / USB-флешки /
Lexar 64 GB USB 2.0, USB 3.0 Flash Drive

Технические параметры

емкость
64 GB
Encryption
Yes
USB Specification
USB 2.0, USB 3.0

Дополнительная информация

Jumpdrive S75 USB Data Sheet