LJDTT32GABEU, Lexar 32Gb Jump Drive Twi

PartNumber: LJDTT32GABEU
Ном. номер: 8100879006
Производитель: Lexar Media
LJDTT32GABEU, Lexar 32Gb Jump Drive Twi
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 660 × = 2 660

Описание

Lexar JumpDrive TwistTurn
JumpDrive TwistTurn has a simple plug-and-play design that allows you to quickly and easily store files. Its durable hinged jacket rotates to easily access a USB port

Durable rotating jacket with capless design
High-capacity portable storage-easily transfer, store, and share a large number of files
Available in an assortment of stylish colors
LED activity light blinks when it writes
Take data, photo, music, and video files wherever you go
Two-year limited warranty

USB Flash Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / USB-флешки /
Lexar 32Gb Jump Drive Twist & Turn

Технические параметры

емкость
32 GB
Encryption
No
USB Specification
USB 2.0

Дополнительная информация

Datasheet