LJT06RT0998S014, Straight plug,shell/sz 9

PartNumber: LJT06RT0998S014
Ном. номер: 8046653722
Производитель: Amphenol
LJT06RT0998S014, Straight plug,shell/sz 9
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 890 × = 5 890
или
купить в 1 клик

Описание

LJT series Straight plugs
Amphenol® LJT Series sub-miniature cylindrical connectors are qualified to MIL-DTL-38999, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industry, and provided the impetus for development of the MIL-C-38999 specifications, which has been superseded by MIL-DTL-38999.

Environmental, with accessory thread
Crimp contacts
Lightweight, space saving design

Amphenol LJT Connectors - Series 1 LJT Series professional connectors (HE 308)

Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.

Enclosure: Aluminium alloy
Locking: Tough bayonet mechanical lock system
with three lockwire holes
5 key longitudinal, polarisation guiding
Insulator: Neoprene elastomer
Contacts: Detachable crimp-type in gold-plated copper alloy
Current rating per contact: - size 22: 5A
- size 20: 7.5 A
- size 16: 13 A
Withstand voltage: 1800 V eff between contacts
(mated and unmated connectors)
Insulation resistance: > 10 5 MΩ under 500 Vdc
Operating temperature: –65°C → +175°C

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Amphenol LJT06RT0998S014, 3 Way Cable Mount Plug Connector, Bayonet Coupling, Socket Contacts,Shell Size 9

Технические параметры

Род контакта
Female
покрытие контактов
Gold
род
Male
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-65°C
тип монтажа
Cable Mount
число контактов
3
размер оболочки
9
способ концевой заделки
Crimp
номинальное напряжение
600 V ac, 850 V dc
Body Orientation
Straight
Shell Plating
Olive Drab Cadmium
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

LJT_HE308
LJT / HE 308 Catalogue