LM10A, SENSOR, FLOAT SWITCH, SPST-NO, PE

PartNumber: LM10A
Ном. номер: 8045377718
Производитель: Cynergy3 Components Limited
LM10A, SENSOR, FLOAT SWITCH, SPST-NO, PE
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 640 × = 10 640
или
купить в 1 клик

Описание

The LM10A is a Float Switch suitable for use in water, industrial wastewater and sewage that can have wide variations of temperature. This small design of switch is for use in more confined spaces, where there is not enough room for the larger FFSMC type. The rounded body design and floating attitude prevents accumulation of solids on the body. The switch has additional internal ballast, to bring the centre of gravity and rotation close to the cable entry point. The switching element is a self cleaning type that makes the complete switch insensitive to humidity and condensation, allowing this type to operate in widely fluctuating temperatures. The switch contacts are rated at 10A resistive.

• For smaller tanks and restricted space
• Shape avoids ragging, in sewer systems
• Unaffected by suspended solids
• Operates in turbulent fluids
• 5m Cable and adjustable counter weight

Датчики и Преобразователи\Датчики\Датчики Уровня Жидкости
Код: 2480012

Технические параметры

Максимальное Рабочее Давление
10бар
Материал Корпуса Датчика
PE (Полиэтилен)
Выходной Ток
10А
Тип Выхода
Нормально Разомкнутый

Дополнительная информация

Datasheet LM10A