Добавить к сравнению Сравнить ()

LM1815M/NOPB, IC, AMP, SENSE, ADAPTIVE, 14SOIC

PartNumber: LM1815M/NOPB
Ном. номер: 8107262624
Производитель: Texas Instruments
LM1815M/NOPB, IC, AMP, SENSE, ADAPTIVE, 14SOIC
Доступно на заказ 196 шт. Отгрузка со склада в Москве 2-3 недели.
280 × = 280
от 10 шт. — 234 руб.
от 25 шт. — 231 руб.

Описание

The LM1815M/NOPB is an adaptive variable reluctance Sensor Amplifier provides a one-shot pulse output whose leading edge coincides with the negative-going zero crossing of a ground referenced input signal such as from a variable reluctance magnetic pick-up coil. In normal operation, this timing reference signal is processed externally and returned to the LM1815. A Logic input is then able to select either the timing reference or the processed signal for transmission to the output driver stage. The adaptive sense amplifier operates with a positive-going threshold which is derived by peak detecting the incoming signal and dividing this down. Thus the input hysteresis varies with input signal amplitude. This enables the circuit to sense in situations where the high speed noise is greater than the low speed signal amplitude. Minimum input signal is 150mVP-P.

• Adaptive hysteresis
• Single supply operation
• Ground referenced input
• CMOS compatible logic
• Green product and no Sb/Br

Полупроводники - Микросхемы\Специальные Функции

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Максимальное Напряжение Питания
12В
Минимальное Напряжение Питания
2.5В
Количество Выводов
14вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Тип Корпуса ИС
SOIC