LM2577S-ADJ/NOPB, DC-DC преобразователь ADJ 3А [TO263-5]

Артикул: LM2577S-ADJ/NOPB
Ном. номер: 331533099
Производитель: Texas Instruments
Фото 1/3 LM2577S-ADJ/NOPB, DC-DC преобразователь ADJ 3А [TO263-5]
Фото 2/3 LM2577S-ADJ/NOPB, DC-DC преобразователь ADJ 3А [TO263-5]Фото 3/3 LM2577S-ADJ/NOPB, DC-DC преобразователь ADJ 3А [TO263-5]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
280 × = 280
от 5 шт. — 240 руб.
от 50 шт. — 224 руб.
Цена и наличие в магазинах

Описание

The LM2577S-ADJ/NOPB is a SIMPLE SWITCHER® low component count Step-up Voltage Regulator provides all of the power and control functions for step-up (boost), flyback and forward converter switching regulators. This regulator is available in adjustable voltage version and requiring a minimum number of external components. This monolithic integrated circuit voltage regulator associated protection circuitry, consisting of current and thermal limiting and under-voltage lockout. Other features includes a 52kHz fixed-frequency oscillator that requires no external components, a soft start mode to reduce in-rush current during start-up and current mode control for improved rejection of input voltage and output load transients.

• Requires few external components
• NPN output switches 3A can stand-off 65V
• Current-mode operation for improved transient response, line regulation and current limit
• Soft-start function reduces in-rush current during start-up
• Output switch protected by current limit, under-voltage lockout and thermal shutdown

Техническая документация

Дополнительная информация

Datasheet LM2577S-ADJ/NOPB
Типы корпусов импортных микросхем