LM26480SQ-AA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
от 2 шт. —
1 050 руб.
от 5 шт. —
958 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Электроэлемент
POWER MANAGEMENT IC, 4 O/P, WQFN-24; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:2; No. of LDO Regulators:2; No. of Regulated Outputs:4; Digital IC Case:WQFN; No. of Pins:24Pins; Operating Temperature Min:-4
Технические параметры
Supply Voltage | 5.5V; No.of Step-Down DC-DC Converters |
Brand: | Texas Instruments |
Development Kit: | LM26480SQ-AAEV/NOPB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Voltage Range: | 1.74 V to 5.5 V |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.74 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 3.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 33 uA |
Output Current: | 300 mA, 1.5 A |
Output Voltage Range: | 800 mV to 3.5 V |
Package / Case: | WQFN-24 |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Series: | LM26480 |
Subcategory: | PMIC-Power Management ICs |
Type: | Converters |
Accuracy | ±3% |
Line Regulation | 0.15%/V |
Load Regulation | 0.011%/mA |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Minimum Input Voltage | 2.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Output Type | Adjustable |
Output Voltage | 0.8 → 2 V, 1 → 3.3 V |
Package Type | TQFN |
Pin Count | 24 |
Polarity | Positive |
Quiescent Current | 0.15mA |
Regulator Type | Linear Voltage |
Width | 4mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Buck Regulator with LDO |
Input Voltage (V) | 2.8 to 5.5 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1170 |
Maximum Storage Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 2.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Switching Frequency (kHz) | 2400 |
Вес, г | 0.147 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 7128 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем