Добавить к сравнению Сравнить ()

LM2901M/NOPB, Аналоговый компаратор, 4 канала, Точность, 4, 1.3 мкс, ± 1В до ± 18В, SOIC, 14 вывод(-ов)

PartNumber: LM2901M/NOPB
Ном. номер: 8059152132
Производитель: Texas Instruments
LM2901M/NOPB, Аналоговый компаратор, 4 канала, Точность, 4, 1.3 мкс, ± 1В до ± 18В, SOIC, 14 вывод(-ов)
Доступно на заказ 617 шт. Отгрузка со склада в Москве 2-3 недели.
72 × = 72
от 10 шт. — 59 руб.
от 100 шт. — 41 руб.

Описание

The LM2901M/NOPB is a low power low offset Voltage Quad Comparator with an offset voltage specification as low as 2mV maximum. This comparator is designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though it is operated from a single power supply voltage. This series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the device directly interface with MOS logic - where the low power drain of the LM339 is a distinct advantage over standard comparator.

• Wide supply-voltage range
• Input common-mode voltage range includes ground
• Differential input voltage range equal to the power supply voltage
• Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
• Reduced VOS drift Over-temperature
• Eliminates need for dual supplies
• Allows sensing near GND
• Compatible with all forms of logic
• Power drain suitable for battery operation
• Input common-mode voltage range includes ground
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы\Компараторы

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Время Реакции
1.3мкс
Количество Выводов
14вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Тип Выхода Микросхемы
КМОП, DTL, ECL, MOS, TTL
Диапазон Напряжения Питания
± 1В до ± 18В
Тип Компаратора
Точность
Количество Компараторов
4
Стиль Корпуса Компаратора
SOIC