LM2907N-8/NOPB, Преобразователь напряжения в частоту, 10 кГц, 0.3 %, 28В, DIP, 8 вывод(-ов)

PartNumber: LM2907N-8/NOPB
Ном. номер: 8012987099
Производитель: Texas Instruments
LM2907N-8/NOPB, Преобразователь напряжения в ...
Доступно на заказ 471 шт. Отгрузка со склада в Москве 7 недель.
140 × = 140
от 10 шт. — 117 руб.
от 100 шт. — 94 руб.

Описание

The LM2907N-8/NOPB is a Frequency to Voltage Converter with a high gain op-amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection and its output swings to ground for a zero frequency input. The op-amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The two basic configurations offered include an 8-pin device with an input and an internal connection between the tachometer output and the op-amp non-inverting input. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with supply voltage and a suitable resistor.

• Op-amp/comparator has floating transistor output
• Frequency doubling for low ripple
• Tachometer has built-in hysteresis with either differential input or ground referenced input
• Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground
• Green product and no Sb/Br

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Преобразователи Напряжение-Частота
Код: 1468987

Технические параметры

Частота
10кГц
Линейность %
0.3%
Диапазон Напряжения Питания
28В
Корпус Цифровой ИС
DIP
Количество Выводов
8вывод(-ов)
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet LM2907N-8/NOPB