LM324AM, Операционный усилитель, четверной, 1 МГц, 4 Усилителя, 0.5 В/мкс, ± 1.5В до ± 16В, SOIC

PartNumber: LM324AM
Ном. номер: 8030394322
Производитель: Texas Instruments
LM324AM, Операционный усилитель, четверной ...
Доступно на заказ 760 шт. Отгрузка со склада в Москве 6 недель.
110 × = 110
от 10 шт. — 86 руб.
от 25 шт. — 79 руб.

Описание

The LM324AM is a quad low power high-gain internally frequency compensated Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.

• Internally frequency compensated for unity gain
• Very low supply current drain (700µA) - Essentially independent of supply voltage
• Input common-mode voltage range includes ground
• Differential input voltage range equal to the power supply voltage
• Eliminates need for dual supplies
• Allows direct sensing near GND and VOUT also goes to GND
• Compatible with all forms of logic
• Power drain suitable for battery operation
• In the linear mode the input common-mode, voltage range includes ground and the output voltage
• Can swing to ground, even though operated from only a single power supply voltage
• Unity gain cross frequency is temperature compensated
• Input bias current is also temperature compensated
• Large output voltage swing 0 to V+ -1.5V
• 100dB Large DC voltage gain
• 45nA Low input biasing current (temperature compensated)
• 2mV Low input offset voltage
• 5nA Low input offset current

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
Код: 9486909

Технические параметры

Полоса Пропускания
1МГц
Количество Усилителей
4 Усилителя
Скорость Нарастания
0.5В/мкс
Диапазон Напряжения Питания
± 1.5В до ± 16В
Стиль Корпуса Усилителя
SOIC
Количество Выводов
14вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet LM324AM