LM339AM/NOPB, Аналоговый компаратор, 4 канала, Точность, 4, 1.3 мкс, ± 1В до ± 18В, SOIC, 14 вывод(-ов)

PartNumber: LM339AM/NOPB
Ном. номер: 8074119338
Производитель: Texas Instruments
LM339AM/NOPB, Аналоговый компаратор ...
Доступно на заказ 2044 шт. Отгрузка со склада в Москве 6 недель.
78 × = 78
от 10 шт. — 65 руб.
от 25 шт. — 60 руб.

Описание

The LM339AM/NOPB is a low power low offset Voltage Quad Comparator with an offset voltage specification as low as 2mV maximum for all four comparators. This comparator is designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though it is operated from a single power supply voltage. The LMx39-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the devices directly interface with MOS logic - where the low power drain of the LM339 is a distinct advantage over standard comparator.

• Very low supply current drain (0.8mA) - independent of supply voltage
• Input common-mode voltage range includes ground
• Differential input voltage range equal to the power supply voltage
• Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
• Reduced VOS drift Over-temperature
• Eliminates need for dual supplies
• Allows sensing near GND
• Compatible with all forms of logic
• Power drain suitable for battery operation
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы\Компараторы
Код: 1468954

Технические параметры

Тип Компаратора
Точность
Количество Компараторов
4
Время Реакции
1.3мкс
Диапазон Напряжения Питания
± 1В до ± 18В
Стиль Корпуса Компаратора
SOIC
Количество Выводов
14вывод(-ов)
Тип Выхода Микросхемы
КМОП, DTL, ECL, MOS, TTL
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный