LM350K STEEL/NOPB, adj 3A linear regu

PartNumber: LM350K STEEL/NOPB
Ном. номер: 8076249495
Производитель: Texas Instruments
LM350K STEEL/NOPB, adj 3A linear regu
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 360 × = 3 360

Описание

LM350 Linear Voltage Regulators, Texas Instruments
Texas Instruments (TI) LM350 series is an adjustable linear voltage regulator. The 3-terminal positive voltage regulator can offer an output current of 3A and more with an output voltage ranging between 1.2 to 33 Volts. TI's easy to use LM350 adjustable voltage regulator can be used in a variety of applications such as on-card regulation as well as being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output voltage 1.2V to 33V, Output current 3A
Thermal Regulation
Short Circuit Protection
Current Limit Constant with Temperature
86 dB Ripple Rejection
LM350A Output Voltage Tolerance: 1%, Line Regulation: 0.01% and Load Regulation: 0.3%

Linear Voltage Regulator - Texas Instruments
A linear voltage regulator is a device that maintains a steady voltage. The linear regulator can operate with a small input–output differential voltage. The voltage regulator may offer positive or negative polarity, a fast transient response, wide input voltage range, low quiescent current and even low noise with PSRR.

Полупроводники / ИС управления питанием / Стабилизаторы напряжения линейные /
Texas Instruments LM350K STEEL/NOPB Linear Voltage Regulator, 3A Adjustable 1.2 → 33 V, 3-pin TO-3

Технические параметры

размеры
38.93 x 25.4 x 7.44mm
высота
7.44mm
длина
38.93mm
регулирование в линии
0.03 %/V
регулирование нагрузки
0.5 %
максимальное входное напряжение
35 V
максимальная рабочая температура
+125 °C
Minimum Input Voltage
4.2 V
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
число выходов
1
тип выхода
Adjustable
выходное напряжение
1.2 → 33 V
тип упаковки
TO-3
Pin Count
3
полярность
Positive
номинальная мощность
30W
Reference Voltage
1.3V
ширина
25.4mm
максимальный выходной ток
3A
Regulator Function
Linear

Дополнительная информация

LM150/LM350A/LM350 3-Amp Adjustable Regulators LM350K STEEL/NOPB
LM150/LM350A/LM350 3-Amp Adjustable Regulators Data Sheet LM350K STEEL/NOPB
LM150/LM350A/LM350 3-Amp Adjustable ...
LM150/LM350A/LM350 3-Amp Adjustable Regulators