LM4673SD, Усилитель звуковой мощности, D, 1 канал, 2.65 Вт, 2.4В до 5.5В, LLP, 8 вывод(-ов)

PartNumber: LM4673SD
Ном. номер: 8051664107
Производитель: Texas Instruments
LM4673SD, Усилитель звуковой мощности, D ...
Доступно на заказ 152 шт. Отгрузка со склада в Москве 7 недель.
55 × = 55
от 50 шт. — 54 руб.

Описание

The LM4673SD is a single supply high efficiency mono class D Audio Amplifier. A low noise, filterless PWM architecture eliminates the output filter, reducing external component count, board area consumption and simplifying design. The LM4673 is designed to meet the demands of mobile phones and other portable communication devices. Operating on a single 5V supply, it is capable of driving a 4R speaker load at a continuous average output of 2.1W with less than 1% THD+N. Its flexible power supply requirements allow operation from 2.4 to 5.5V. The LM4673 has high efficiency with speaker loads compared to a typical class AB amplifier. With a 3.6V supply driving a 8R speaker, the IC's efficiency for a 100mW power level is 80%, reaching 88% at 400mW output power. The LM4673 features a low-power consumption shutdown mode. Shutdown may be enabled by driving the shutdown pin to a logic low (GND).

• No output filter required for inductive loads
• Externally configurable gain
• Minimum external components
• Click and pop suppression circuitry
• Micro-power shutdown mode
• 17µs (typical) Very fast turn on time
• 0.01µA (typical) Total shutdown power supply current
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы\Аудио Усилители
Код: 1312767

Технические параметры

Класс Усилителя
D
Количество Каналов
1 канал
Выходная Мощность
2.65Вт
Диапазон Напряжения Питания
2.4В до 5.5В
Стиль Корпуса Усилителя
LLP
Количество Выводов
8вывод(-ов)
Импеданс Нагрузки
4Ом
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Разрезная Лента

Дополнительная информация

Datasheet LM4673SD